Qorvo XFA-0201-3B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 7.87 |
| Height | 4.19 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo XFA-0201-3B to view detailed technical specifications.
No datasheet is available for this part.