Qorvo XFM-1002-4W technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Width | 2.69 |
| Length | 4.27 |
| Height | 3.63 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Qorvo XFM-1002-4W to view detailed technical specifications.
No datasheet is available for this part.