QTI Sensing Solutions QT0805Y-203K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | QT0805 |
| Resistance | 20000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for QTI Sensing Solutions QT0805Y-203K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.