QTI Sensing Solutions QT0805Z-104K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Resistance | 100000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for QTI Sensing Solutions QT0805Z-104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.