Thermistor PTC 33 Ohm 2% 2-Pin Surface Mount Solder Pad
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | QTC11 |
| Resistance | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |