The QTC11-751K is a surface-mount PTC thermistor with a resistance range of 300 to 1500 ohms at 25°C and a tolerance range of ±10 to ±15%. It operates within a temperature range of -55 to 125°C and has a thermal time constant range of 5 to 15 seconds. This device is suitable for surface-mount applications and is categorized as a general thermistor.
QTI Sensing Solutions QTC11-751K technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 750Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for QTI Sensing Solutions QTC11-751K to view detailed technical specifications.
No datasheet is available for this part.