Thermistor NTC 15K Ohm 2% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 15000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS Version | 2002/95/EC |