QTI Sensing Solutions RTH22ES221K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Resistance | 220 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for QTI Sensing Solutions RTH22ES221K to view detailed technical specifications.
No datasheet is available for this part.