The RTH22ES472J is a PTC thermistor with a through-hole mounting style and two terminals. It operates within a temperature range of -55 to 125 degrees Celsius and has a thermal time constant between 50 and 100 seconds. The device's resistance at 25 degrees Celsius is 4700 ohms, with a tolerance of ±5%. The resistance range is 1500 to 6000 ohms, with a tolerance range of ±5 to ±10% at 25 degrees Celsius.
QTI Sensing Solutions RTH22ES472J technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 4700Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for QTI Sensing Solutions RTH22ES472J to view detailed technical specifications.
No datasheet is available for this part.