Thermistor PTC 820 Ohm 2% 2-Pin Axial
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Manufacturer Series | RTH22 |
| Resistance | 820 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | True |