Thermistor PTC 3.8K Ohm 10% 2-Pin Axial
Checking distributor stock and pricing after the page loads.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 3800Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS Version | 2002/95/EC |