QTI Sensing Solutions RTH42ES760J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Manufacturer Series | RTH42ES760J |
| Resistance | 76 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for QTI Sensing Solutions RTH42ES760J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.