Qualcomm B39111-B3802-Z910 technical specifications.
| Type | IF |
| Typical Center Frequency | 110MHz |
| 3dB Bandwidth | 4M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 10 |
| Package Type | QCC12B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39111-B3802-Z910 to view detailed technical specifications.
No datasheet is available for this part.