This low loss SAW filter features a typical center frequency of 110.04 MHz and a 3 dB bandwidth of 0.98 MHz. It is designed to operate with a load impedance of 50 ohms and is suitable for surface mount applications. The filter's maximum insertion loss is 10 dB, and it is available in a QCC12B package type with 12 terminals. It can operate over a temperature range of -40 to 85 degrees Celsius.
Qualcomm B39111-B3820-Z910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 110.04MHz |
| 3dB Bandwidth | 0.98MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 12 |
| Package Type | QCC12B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39111-B3820-Z910 to view detailed technical specifications.
No datasheet is available for this part.