This low loss SAW filter features a typical center frequency of 128.1 MHz and a maximum insertion loss of 10.5 dB. It is designed for surface mount applications and has a package type of QCC10E with 10 terminals. The filter operates over a temperature range of -40°C to 85°C.
Qualcomm B39131-B4957-H710 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 128.1MHz |
| Load Impedance | 760Ohm//119nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10.5dB |
| Number of Terminals | 10 |
| Package Type | QCC10E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39131-B4957-H710 to view detailed technical specifications.
No datasheet is available for this part.