This low loss SAW filter features a typical center frequency of 150 MHz and a maximum insertion loss of 18 dB. It is designed for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The filter has 10 terminals and is packaged in a DCC18 type package.
Qualcomm B39151-B3831-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 150MHz |
| Load Impedance | 1000Ohm//73nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 18dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39151-B3831-U210 to view detailed technical specifications.
No datasheet is available for this part.