Qualcomm B39151-B5029-H510 technical specifications.
| Type | IF |
| Typical Center Frequency | 153.6MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 15dB |
| Number of Terminals | 10 |
| Package Type | DCC12A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39151-B5029-H510 to view detailed technical specifications.
No datasheet is available for this part.