Qualcomm B39151B5206H810 technical specifications.
| Type | IF |
| Typical Center Frequency | 153.6MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 12 |
| Package Type | QCC12E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39151B5206H810 to view detailed technical specifications.
No datasheet is available for this part.