This surface mount SAW filter is designed for RF applications with a typical center frequency of 1516MHz. It has a maximum insertion loss of 2.7 and is suitable for use in environments with operating temperatures between -30 and 80 degrees Celsius. The filter is a surface mount device with 6 terminals and is packaged in a DCC6D type package.
Qualcomm B39152B1635U510 technical specifications.
| Type | RF |
| Typical Center Frequency | 1516MHz |
| Load Impedance | 75Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 6 |
| Package Type | DCC6D |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39152B1635U510 to view detailed technical specifications.
No datasheet is available for this part.