SAW Filter RF 1538.5MHz 4.5dB 50Ohm//6.8nH SMD 6 Pin DCC6C T/R
Qualcomm B39152B5367U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 1538.5MHz |
| Load Impedance | 50Ohm//6.8nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39152B5367U410 to view detailed technical specifications.
No datasheet is available for this part.