Surface mount SAW filter for RF applications, featuring a typical center frequency of 1575.42MHz and a load impedance of 50 Ohm. This 5-terminal component offers a maximum insertion loss of 1.3 dB within a QCS5P package. Operates across a temperature range of -40°C to 85°C.
Qualcomm B39162B4300F210 technical specifications.
| Type | RF |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.3dB |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39162B4300F210 to view detailed technical specifications.
No datasheet is available for this part.