Automotive-grade SAW filter designed for RF applications, featuring a typical center frequency of 1588.655 MHz. This surface-mount component offers a maximum insertion loss of 1.9 dB and a load impedance of 50 Ohms. It is housed in a 5-pin QCS5P package, suitable for operation within a temperature range of -40 °C to 85 °C.
Qualcomm B39162B4310P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1588.655MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 1.9dB |
| Number of Terminals | 5 |
| Package Type | QCS5P |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39162B4310P810 to view detailed technical specifications.
No datasheet is available for this part.