Automotive-grade SAW filter operating at 1582.4MHz with a 2dB insertion loss and 50 Ohm impedance. This 5-pin SMD component features a compact 1.4mm x 1.1mm x 0.45mm footprint and a wide operating temperature range of -40°C to 85°C, meeting AEC-Q200 screening standards.
Qualcomm B39162B4327P810 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Screening Level | AEC-Q200 |
| Height | 0.45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Qualcomm B39162B4327P810 to view detailed technical specifications.
No datasheet is available for this part.