This low loss SAW filter features a typical center frequency of 174.2MHz and a 3dB bandwidth of 0.73MHz. It has a load impedance of 400Ohm//92nH and is designed for surface mount applications. The filter has a maximum insertion loss of 8 and is rated for operation between -40°C and 85°C.
Qualcomm B39171-B3841-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 174.2MHz |
| 3dB Bandwidth | 0.73M(Typ)Hz |
| Load Impedance | 400Ohm//92nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39171-B3841-U210 to view detailed technical specifications.
No datasheet is available for this part.