This low loss SAW filter features a typical center frequency of 170.6 MHz and a 3 dB bandwidth of 0.5 MHz. It has a load impedance of 150 ohms and is designed for surface mount applications. The filter's maximum insertion loss is 8 dB. It operates over a temperature range of -40 to 85 degrees Celsius.
Qualcomm B39171-B3842-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 170.6MHz |
| 3dB Bandwidth | 0.5MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39171-B3842-U210 to view detailed technical specifications.
No datasheet is available for this part.