SAW Filter RF 1842.5MHz 5.7dB 50Ohm//7nH SMD 5 Pin SMT Automotive T/R
Qualcomm B39182B4361P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 50Ohm//7nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5.7dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39182B4361P810 to view detailed technical specifications.
No datasheet is available for this part.