This is a surface mount SAW filter with a typical center frequency of 190MHz and a load impedance of 50Ohm. It is designed for operation over a temperature range of -40 to 85°C. The filter has 10 terminals and is packaged in a QCC12C package type. It is suitable for use in various applications requiring signal filtering.
Qualcomm B39191-B5006-H310 technical specifications.
| Type | IF |
| Typical Center Frequency | 190MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 12dB |
| Number of Terminals | 10 |
| Package Type | QCC12C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39191-B5006-H310 to view detailed technical specifications.
No datasheet is available for this part.