This low loss SAW filter features a typical center frequency of 1765 MHz and a maximum insertion loss of 2.3 dB. It is designed for surface mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The filter has 12 terminals and is packaged in a QCS12F type package.
Qualcomm B39192-B7631-D910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1765MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 12 |
| Package Type | QCS12F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39192-B7631-D910 to view detailed technical specifications.
No datasheet is available for this part.