This SAW filter is a surface mount component with a typical center frequency of 1882.5 MHz and a maximum insertion loss of 3.3 dB. It is designed for use in 50 Ohm load impedance applications. The filter operates over a temperature range of -45°C to 125°C and has a 6-terminal package type of DCC6C.
Qualcomm B39192B5171U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 1882.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.3dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Qualcomm B39192B5171U410 to view detailed technical specifications.
No datasheet is available for this part.