This SAW filter is a surface mount device with a typical center frequency of 1882.5 MHz and a load impedance of 50 Ohms. It is designed for use in RF applications and has a maximum insertion loss of 3.2 dB. The filter is rated for operation between -40°C and 105°C and features a 6-terminal package type DCC6C.
Qualcomm B39192B5177U410 technical specifications.
| Type | RF |
| Typical Center Frequency | 1882.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39192B5177U410 to view detailed technical specifications.
No datasheet is available for this part.