SAW Filter Low Loss 1960MHz 3.5dB 50Ohm SMD 6 Pin DCC6C
Checking distributor stock and pricing after the page loads.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Package Type | DCC6C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |