Qualcomm B39202-B4226-U810 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 8 |
| Package Type | QCC8D |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Qualcomm B39202-B4226-U810 to view detailed technical specifications.
No datasheet is available for this part.