Qualcomm B39202-B4234-H910 technical specifications.
| Type | RF |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 150Ohm//56nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 10 |
| Package Type | QCC10G |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39202-B4234-H910 to view detailed technical specifications.
No datasheet is available for this part.