Qualcomm B39202-B7653-G210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 881.5MHz |
| Load Impedance | 200Ohm//56nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 10 |
| Package Type | QCS10C |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Qualcomm B39202-B7653-G210 to view detailed technical specifications.
No datasheet is available for this part.