Qualcomm B39202-B7711-K910 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm//6.8nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 5 |
| Package Type | QCS5H |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B7711-K910 to view detailed technical specifications.
No datasheet is available for this part.