Qualcomm B39202-B7741-C911 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 200Ohm//27nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.1dB |
| Number of Terminals | 6 |
| Package Type | DCS6K |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B7741-C911 to view detailed technical specifications.
No datasheet is available for this part.