Qualcomm B39202-B7803-A510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1950MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 4 |
| Package Type | DCS4A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B7803-A510 to view detailed technical specifications.
No datasheet is available for this part.