Qualcomm B39202-B9008-E610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 4 |
| Package Type | DCS4F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B9008-E610 to view detailed technical specifications.
No datasheet is available for this part.