Qualcomm B39202-B9020-K310 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 150Ohm//56nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.4dB |
| Number of Terminals | 6 |
| Package Type | DCS6T |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39202-B9020-K310 to view detailed technical specifications.
No datasheet is available for this part.