Qualcomm B39202-B9407-K610 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 100Ohm//12nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39202-B9407-K610 to view detailed technical specifications.
No datasheet is available for this part.