SAW Filter RF 1842.5MHz 3dB 150Ohm//12nH SMD 10 Pin QCC10G Automotive
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//12nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 10 |
| Package Type | QCC10G |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |