Qualcomm B39202B9823P810 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 1.5 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 0.4 |
| Terminal Pitch (mm) | 0.4 |
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//6.8nH |
| Maximum Insertion Loss | 2.7dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Qualcomm B39202B9823P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.