Qualcomm B39212-B1662-B510 technical specifications.
| Type | RF |
| Typical Center Frequency | 2096.66MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Package Type | QCC8F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39212-B1662-B510 to view detailed technical specifications.
No datasheet is available for this part.