Qualcomm B39231-B3696-Z510 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 227MHz |
| 3dB Bandwidth | 0.79MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 8dB |
| Number of Terminals | 12 |
| Package Type | QCC12 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39231-B3696-Z510 to view detailed technical specifications.
No datasheet is available for this part.