Qualcomm B39231B5269H810 technical specifications.
| Type | IF |
| Typical Center Frequency | 230.4MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11.6(Min)dB |
| Number of Terminals | 12 |
| Package Type | QCC12E |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Qualcomm B39231B5269H810 to view detailed technical specifications.
No datasheet is available for this part.