SAW Filter RF 2335MHz 2.8dB 50Ohm//8.7nH SMD 5 Pin SMT T/R
Qualcomm B39232B9635P810 technical specifications.
| Type | RF |
| Typical Center Frequency | 2335MHz |
| Load Impedance | 50Ohm//8.7nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.8dB |
| Number of Terminals | 5 |
| Package Type | SMT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Qualcomm B39232B9635P810 to view detailed technical specifications.
No datasheet is available for this part.