Qualcomm B39241-B3655-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 248.6MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 9.5dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Qualcomm B39241-B3655-U210 to view detailed technical specifications.
No datasheet is available for this part.