This low loss SAW filter features a typical center frequency of 240MHz and a load impedance of 50Ohm. It is designed for surface mount applications and has a maximum insertion loss of 16. The filter operates within a temperature range of -40 to 85C.
Qualcomm B39241-B3873-U210 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 240MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 16dB |
| Number of Terminals | 10 |
| Package Type | DCC18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39241-B3873-U210 to view detailed technical specifications.
No datasheet is available for this part.