2442 MHz BAW filter featuring a 50 Ohm + 1.2 nH load impedance and a maximum insertion loss of 2.7 dB. This 5-terminal signal filter operates within a temperature range of -40 °C to 85 °C, suitable for automotive applications.
Qualcomm B39242B4346P810 technical specifications.
| Typical Center Frequency | 2442MHz |
| Load Impedance | 50Ohm+1.2nH |
| Maximum Insertion Loss | 2.7dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39242B4346P810 to view detailed technical specifications.
No datasheet is available for this part.