5-terminal BAW filter operating at a typical center frequency of 2442 MHz. Features a load impedance of 50 Ohm in parallel with 6.8 nH and a maximum insertion loss of 2.9 dB. This component is designed for operation within a temperature range of -30 °C to 85 °C.
Qualcomm B39242B8328P810 technical specifications.
| Typical Center Frequency | 2442MHz |
| Load Impedance | 50Ohm//6.8nH |
| Maximum Insertion Loss | 2.9dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualcomm B39242B8328P810 to view detailed technical specifications.
No datasheet is available for this part.